Phoenix Contact Male 4 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$36.58

(exc. GST)

$40.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.58

*price indicative

RS Stock No.:
861-3506
Mfr. Part No.:
1454561
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

600mm

Jacket Colour

Grey

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

5

Connector Type B

M12

Connector Gender B

Female

Voltage

60V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

Coding

A

Sensor/actuator cable, 5-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.6 m, for robots and drag chains

Easy and safe: 100% electrically tested plug-in components;Reliable solution for the body shop as cable is resistant to welding sparks;Flexible: cable supports a high degree of torsion and bending

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy