Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$43.31

(exc. GST)

$47.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.31

*price indicative

RS Stock No.:
861-3083
Mfr. Part No.:
1403969
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Jacket Colour

Grey

Cable Length

600mm

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP68, IP69K, IP67

Standards/Approvals

IEC 61076-2-101, FDA 21 CFR 177.2600, EAC-RoHS

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.6 m, Hygienic design, with high-grade steel knurl

Easy to clean, thanks to the special hygienic design;Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy