Amphenol Industrial, PT02A 18 Way Circular Connectors Receptacle, Pin Contacts,Shell Size 14, Push-Pull
- RS Stock No.:
- 224-5833
- Mfr. Part No.:
- PT02A1418P
- Brand:
- Amphenol Industrial
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.55
(exc. GST)
$42.41
(inc. GST)
Units | Per unit |
1 - 4 | $38.55 |
5 - 9 | $37.42 |
10 - 24 | $36.24 |
25 - 49 | $35.47 |
50 + | $34.70 |
- RS Stock No.:
- 224-5833
- Mfr. Part No.:
- PT02A1418P
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol Industrial Circular connector is the most sought after product in the industry as well as military applications. The PT Series connectors offer a wide range of backshells for connectors.
Has a robust design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | 14 |
Mating Type | Push-Pull |
Body Orientation | Straight |
Series | PT02A |