Phoenix Contact Male 5 way M12, Straight to Straight Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$26.02

(exc. GST)

$28.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.02-
10 - 24$23.947%
25 +$21.6016%

*price indicative

RS Stock No.:
281-291
Mfr. Part No.:
1415675
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14156

Jacket Material

PVC

Jacket Colour

Black

Cable Length

1.5m

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Straight

Voltage

48V ac, 60V ac

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed for seamless connectivity, featuring five positions and a straight M12 plug. Perfectly suited for a variety of applications, it combines reliability with optimal functionality. The robust PVC material ensures durability, while the self-extinguishing grip body provides added safety. With a length of 1.5 metres, it is tailored for ease of use in industrial environments where performance is paramount.

Employs self extinguishing grip material to provide enhanced safety during operation

Compatible with a variety of equipment allowing for versatile deployment in systems

Withstands demanding environmental conditions making it suitable for various settings

Utilises a precise cable structure for improved signal integrity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy