Phoenix Contact Female 5 way M12, Straight to Female 5 way M12, Straight Bus Cable, 5 m
- RS Stock No.:
- 255-9764
- Mfr. Part No.:
- 1436055
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$153.73
(exc. GST)
$169.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.73 |
*price indicative
- RS Stock No.:
- 255-9764
- Mfr. Part No.:
- 1436055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Material | TPU | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Material TPU | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is CAN open or Device Net. The cable is shielded type and the cable gland material is made up of nickel plated zinc. The transmission medium used is copper
Easy and safe
Number of positions are 5
Cable length is 5 m
PUR halogen free
- RS Stock No. 2559895
- Mfr. Part No. 1524132
Each
$297.46
- RS Stock No. 2559878
- Mfr. Part No. 1514320
Each
$134.82
- RS Stock No. 2482318
- Mfr. Part No. 1518290
Each
$123.42
- RS Stock No. 2544652
- Mfr. Part No. 1507120
Each
$122.55
Related links
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 2 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 300 mm
- Phoenix Contact Female 5 way M12 15 m











