Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Bus Cable, 6 m

Subtotal (1 unit)*

$134.82

(exc. GST)

$148.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.82

*price indicative

RS Stock No.:
255-9878
Mfr. Part No.:
1514320
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Material

PUR

Cable Length

6m

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is CAN open. The cable is shielded type and the cable gland material is made up of nickel plated zinc.

Easy and safe

Number of positions are 5

PUR halogen free

Cable length is 6 m

One end connection is plug and other end is socket end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy