Phoenix Contact Female 5 way Free Cable End to 5 way M12, Straight Bus Cable, 2 m
- RS Stock No.:
- 519-776
- Mfr. Part No.:
- 1405986
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,348.44
(exc. GST)
$3,683.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,348.44 | $66.969 |
*price indicative
- RS Stock No.:
- 519-776
- Mfr. Part No.:
- 1405986
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Connector Type A | Free Cable End | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 125V | |
| Standards/Approvals | cUL, EAC-RoHS, EU REACH SVHC, EU RoHS, National Marine Electronics Association, UL AWM Style 2464, UL Standards PLTC and ITC | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Connector Type A Free Cable End | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 125V | ||
Standards/Approvals cUL, EAC-RoHS, EU REACH SVHC, EU RoHS, National Marine Electronics Association, UL AWM Style 2464, UL Standards PLTC and ITC | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable for CANopen and Device Net. It has a 5-position configuration with PVC construction in a gray color. The cable is shielded and has a free cable end, with a straight M12 socket with A coding. The cable length is 2 meters, and the connector is unshielded.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Female 5 way Straight to Free Cable End Bus Cable, 2 m
