Phoenix Contact Female 5 way M12, Straight to Female 5 way M12 Bus Cable, 5 m
- RS Stock No.:
- 248-2318
- Mfr. Part No.:
- 1518290
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$123.42
(exc. GST)
$135.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.42 |
*price indicative
- RS Stock No.:
- 248-2318
- Mfr. Part No.:
- 1518290
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-920/FS SCO, SAC-5P-MS/ 5 | |
| Product Type | Bus Cable | |
| Jacket Colour | Violet | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-920/FS SCO, SAC-5P-MS/ 5 | ||
Product Type Bus Cable | ||
Jacket Colour Violet | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bus system cable has IP65 and IP67 degree of protection. Overall cable length is 5 m with rated current of 4 A.
Number of positions 5
Signal type/category CANopen®, DeviceNet™
Flammability rating according to UL 94 HB
Overvoltage category II
Degree of pollution 3
Contact material CuSn
Contact carrier material TPU GF
Contact surface material Ni/Au
- RS Stock No. 2544652
- Mfr. Part No. 1507120
Each
$122.55
- RS Stock No. 2544655
- Mfr. Part No. 1507382
Each
$134.77
- RS Stock No. 2559764
- Mfr. Part No. 1436055
Each
$153.73
- RS Stock No. 2559765
- Mfr. Part No. 1436068
Each
$227.69
Related links
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Bus Cable, 1.5 m
- Phoenix Contact Female 5 way M12 1 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 5 m











