Phoenix Contact Female 5 way M12, Straight to Female 5 way M12, Straight Bus Cable, 500 mm
- RS Stock No.:
- 255-9760
- Mfr. Part No.:
- 1436026
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$100.90
(exc. GST)
$110.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.90 |
*price indicative
- RS Stock No.:
- 255-9760
- Mfr. Part No.:
- 1436026
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 500mm | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 48V | |
| Standards/Approvals | EAC, RoHS, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 500mm | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 48V | ||
Standards/Approvals EAC, RoHS, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is CAN open or Device Net. The cable is shielded type and the cable gland material is made up of nickel plated zinc. The transmission medium used is copper
Easy and safe
Number of positions are 5
Cable length is 0.5 m
PUR halogen free
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 300 mm
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 20 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 2 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
