STMicroelectronics 16-Pin, SOIC L6566B 5-Channel PWM Controller, 107 kHz, 23V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 9%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$55.86

(exc. GST)

$61.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 690 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$1.862$55.86-
150 +$1.676$50.289%

*price indicative

RS Stock No.:
166-0930
Mfr. Part No.:
L6566B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

107kHz

Product Type

PWM Controller

Supply Current

10mA

Output Voltage

5.07V

Zero Power Detection

No

Output Current

800mA

Number of Outputs

5

Mount Type

Surface

Minimum Supply Voltage

10.6V

Package Type

SOIC

Maximum Supply Voltage

23V

Pin Count

16

Topology

Flyback

Maximum Duty Cycle

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

PWM Controller Type

Multimode SMPS

Width

4mm

Height

1.65mm

Length

10mm

Standards/Approvals

No

Automotive Standard

No

PWM Controllers, STMicroelectronics


Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).

The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy