Phoenix Contact Male 5 way M12, Straight to Male 5 way M12 Bus Cable, 5 m

Subtotal (1 unit)*

$78.76

(exc. GST)

$86.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.76

*price indicative

RS Stock No.:
254-4656
Mfr. Part No.:
1507434
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Product Type

Bus Cable

Jacket Material

Polyamide 66

Cable Length

5m

Jacket Colour

Red

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

M12

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable of length 5 m. It is PUR halogen-free.

PUR halogen-free

5-position

Cable Length 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy