Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Bus Cable, 1.5 m
- RS Stock No.:
- 519-774
- Mfr. Part No.:
- 1405974
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,751.41
(exc. GST)
$5,226.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,751.41 | $95.028 |
*price indicative
- RS Stock No.:
- 519-774
- Mfr. Part No.:
- 1405974
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, Flame resistance FT4, UL, UL AWM Style 2464, UL Standards PLTC and ITC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, Flame resistance FT4, UL, UL AWM Style 2464, UL Standards PLTC and ITC | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, PVC insulation, and a gray color. It is shielded with an angled M12 plug (coding A) on one end and an angled M12 socket (coding A) on the other. The cable length is 1.5 meters and has an unshielded connector.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
- RS Stock No. 0517984
- Mfr. Part No. 1405972
1 Pack of 50
$4,695.45
- RS Stock No. 0497400
- Mfr. Part No. 1405990
1 Pack of 50
$3,204.48
- RS Stock No. 2561813
- Mfr. Part No. 1419077
Each
$89.47
- RS Stock No. 2561812
- Mfr. Part No. 1419076
Each
$59.98
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way Straight Bus Cable, 1.5 m
- Phoenix Contact Male 5 way M12 20 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 7 m











