Phoenix Contact Female 5 way M12, Straight to Male 5 way M12 Bus Cable, 1 m

Subtotal (1 unit)*

$115.90

(exc. GST)

$127.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.90

*price indicative

RS Stock No.:
255-9761
Mfr. Part No.:
1436039
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Jacket Material

Thermoplastic Polyurethane

Cable Length

1m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

M12

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is a 1 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is plug straight M12 SPEEDCON and other two connectors are socket straight M12 SPEEDCON. The external sheath color is re

Signal type can open, device net

Connection 1 is plug straight M12 speedcon

Connection 2 is socket straight M12 speedcon

Connection 3 is socket straight M12 speedcon

Cable length is 1 m

5 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy