Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 232-5709
- Mfr. Part No.:
- VBRS4.4-2RKC4T-1/1/TEL
- Brand:
- Turck
Subtotal (1 unit)*
$122.24
(exc. GST)
$134.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.24 |
*price indicative
- RS Stock No.:
- 232-5709
- Mfr. Part No.:
- VBRS4.4-2RKC4T-1/1/TEL
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | VBRS4.4 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | M12 x 2 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series VBRS4.4 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B M12 x 2 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Banner 2 port junction system used for safety applications. It is available in black colour and has 1 meter length.
Resistant to acids and alkaline solutions
Resistant to microbes and hydrolysis
Protection class IP67
- RS Stock No. 2325710
- Mfr. Part No. VBRS4.4-2RKC4T-1/1/TXL
Each
$125.28
- RS Stock No. 2309735
- Mfr. Part No. RSM RKM 40-1.0M
Each
$111.89
- RS Stock No. 2325707
- Mfr. Part No. VBRS4.4-2RKC4.880T-0,15/ 0,15/TXL4000
Each
$115.81
- RS Stock No. 2325708
- Mfr. Part No. VBRS4.4-2RKC4T-0.3/0.3/TEL
Each
$116.95
Related links
- Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 1 m
- Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 300 mm
- Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 150 mm
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 20 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm












