SICK Female 4 way M8, Straight to Unterminated 4 way Unterminated Connector Cable, 3 m
- RS Stock No.:
- 285-9197
- Mfr. Part No.:
- YF8U14-030VA3XLEAX / 2095896
- Brand:
- SICK
Subtotal (1 unit)*
$25.86
(exc. GST)
$28.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.86 |
*price indicative
- RS Stock No.:
- 285-9197
- Mfr. Part No.:
- YF8U14-030VA3XLEAX / 2095896
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Sick YF8U14 Series Connector and Cable, 3M Cable Length, Grey Jacket - YF8U14-030VA3XLEAX / 2095896
This connector and cable assembly provides a straight female M8 connection to unterminated flying leads for sensor and actuator links in industrial settings. It is intended for use where a Compact M8 Interface and an open-ended cable are required to integrate sensors with control systems, delivering a robust, single-ended connection suited to machine-level wiring in automation environments.
Features & Benefits
• 4A current rating supports typical sensor and actuator loads
• 60V DC rating enables low-voltage control circuits
• PVC grey jacket resists general industrial wear
• IP65 IP66K IP67 protection allows wet and washdown conditions
• 3M cable length affords flexible equipment placement
• 4-wire 0.25mm² conductors simplify signal and power distribution
• 60V DC rating enables low-voltage control circuits
• PVC grey jacket resists general industrial wear
• IP65 IP66K IP67 protection allows wet and washdown conditions
• 3M cable length affords flexible equipment placement
• 4-wire 0.25mm² conductors simplify signal and power distribution
Applications
• Suitable for connecting proximity sensors to controllers in automation
• Ideal for linking actuators to local I/O modules on factory equipment
• used with machine Vision triggers requiring Compact M8 terminations
• Can be used for temporary test rigs and Rapid prototyping setups
• Suitable for conveyors and packaging machinery in washdown zones
• Ideal for linking actuators to local I/O modules on factory equipment
• used with machine Vision triggers requiring Compact M8 terminations
• Can be used for temporary test rigs and Rapid prototyping setups
• Suitable for conveyors and packaging machinery in washdown zones
What cable construction ensures flexibility during movement?
The cable uses a PVC jacket with a 4.8mm overall diameter and flexible conductors sized at 0.25mm², allowing a bending radius greater than 10x the cable diameter when in motion.
How does the connector achieve secure mating?
The straight M8 female connector employs a screw-lock Interface with a zinc die-cast, nickel-plated nut and TPU connector body to maintain mechanical connection under vibration.
What temperatures can the assembly withstand in continuous operation?
The cable is rated for flexible use between −5°C and +80°C, while the connector head tolerates −25°C to +85°C, and the assembly can be stationary down to −30°C.
Is the cable suitable for environments with chemical exposure?
The design is specified for zones with chemicals, utilising FKM sealing and materials chosen for enhanced resistance in such surroundings.
Related links
- SICK Female 4 way M8 20 m
- SICK Female 4 way M8 15 m
- SICK Female 4 way M8 30 m
- SICK Female 4 way M8 20 m
- SICK Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 Unterminated Connector Cable, 15 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 3 m
