Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 150 mm

Subtotal (1 unit)*

$115.81

(exc. GST)

$127.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.81

*price indicative

RS Stock No.:
232-5707
Mfr. Part No.:
VBRS4.4-2RKC4.880T-0,15/ 0,15/TXL4000
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

VBRS4.4

Cable Length

150mm

Jacket Material

PVC

Jacket Colour

Yellow

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

M12 x 2

Connector Gender B

Female

Number of Contacts B

5

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
CN
The Banner industrial splitter used for safety applications. It is available in black / yellow colour and has 0.15 meter length.

Flame-retardant

RoHS-compliant

Protection class IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy