Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 20 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$405.61

(exc. GST)

$446.17

(inc. GST)

RS Stock No.:
230-9754
Mfr. Part No.:
RSSD-RSSD-4416-20M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RSSD-RSSD-4416

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Cable Length

20m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Male

Voltage

42V

IP Rating

IP67

Standards/Approvals

RoHS, UL

Coding

D

COO (Country of Origin):
CZ
The Turck industrial Ethernet/PROFINET cable has male straight D-coded M12 and male straight M12 connectors. It is 4-pin 22 AWG Ethernet cable with 4 cores. It is free from halogen according to IEC 60754 and flame-retardant according to IEC 60332-1-2. This is tinned copper wire has overlapping aluminium foil shielding and UV resistance.

20 meter cable length

CAT 5E category cable

Jacket material: PUR

Jacket colour: green

Jacket diameter: 6.5 mm

Suitable for drag chain use

cULus approved

RoHS and PNO compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy