Phoenix Contact Female M12, Straight to 4 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 226-5894
- Mfr. Part No.:
- 1089970
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$40.42
(exc. GST)
$44.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.42 |
*price indicative
- RS Stock No.:
- 226-5894
- Mfr. Part No.:
- 1089970
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 63V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332-1-2, DIN EN 60811-404, IEC 61076-2-111, UL 758/1581, UL 94 V-0 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 63V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332-1-2, DIN EN 60811-404, IEC 61076-2-111, UL 758/1581, UL 94 V-0 | ||
Coding T | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable has a 4-position and made of PVC. Colour is black-grey RAL 7021 and free cable end on socket straight M12.Cable length is 1m.
Easy and safe 100% electrically tested plug-in components
High-performance DC connectors for up to 12 A and 63 V DC
Protection against incorrect connection using special T-coding
Related links
- Phoenix Contact Female M12 10 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 8 way M8 to Unterminated 8 way Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
