Phoenix Contact Female 4 way M12, Straight to 4 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 483-967
- Mfr. Part No.:
- 1341755
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,747.93
(exc. GST)
$4,122.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,747.93 | $74.959 |
*price indicative
- RS Stock No.:
- 483-967
- Mfr. Part No.:
- 1341755
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, cUL, cULus, DIN EN 50267-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL, UL AWM Style 20549 / 10493, UL FT-2 | |
| IP Rating | IP65, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, cUL, cULus, DIN EN 50267-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL, UL AWM Style 20549 / 10493, UL FT-2 | ||
IP Rating IP65, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position, halogen-free PUR cable in black-gray (RAL 7021). It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 5 meters, and the shield is not connected to the knurl.
Outer sheath, material PUR
External sheath, color black-gray RAL 7021
Conductor material Bare Cu litz wires
Material wire insulation PP
Related links
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Female M12 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
