Phoenix Contact Female 8 way M8 to Unterminated 8 way Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 254-4601
- Mfr. Part No.:
- 1404189
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$80.70
(exc. GST)
$88.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.70 |
*price indicative
- RS Stock No.:
- 254-4601
- Mfr. Part No.:
- 1404189
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | TPU | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material TPU | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-8P Series Actuator/Sensor Cable, 5m Length, Unshielded - 1404189
This actuator/sensor cable ensures effective connectivity for a variety of applications in automation, electronics, and mechanical fields. It acts as a crucial link between sensors and actuators, facilitating stable and efficient signal and power transmission. Its unshielded design accommodates a multitude of industrial environments while complying with recognised quality standards.
Features & Benefits
• 8-core design enhances signal transmission efficiency
• IP65, IP67, and IP68 ratings for environmental protection
• Supports up to 1.5A current, suitable for diverse applications
• Free cable end allows for straightforward installation and flexibility
Applications
• Suitable for environments with oil exposure
• Designed for settings that demand high temperature tolerance
• Perfect for compact installations where space is at a premium
What is the recommended temperature range for operation?
The cable functions effectively between -25°C and +85°C, allowing for flexibility in diverse environments.
How many insertion and withdrawal cycles can it handle?
It can withstand at least 100 insertion and withdrawal cycles for consistent performance.
Related links
- RS PRO Female 8 way M12 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- RS PRO Female 8 way M12 2 m
- RS PRO Female 8 way M12 30 m
- RS PRO Female 8 way M12 15 m
- Phoenix Contact Male 4 way Plug to 4 way Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
