Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 648-5198
- Distrelec Article No.:
- 110-26-946
- Mfr. Part No.:
- 1668221
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$25.96
(exc. GST)
$28.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $25.96 | - |
| 50 - 99 | $25.67 | 1% |
| 100 - 249 | $24.74 | 4% |
| 250 + | $23.75 | 8% |
*price indicative
- RS Stock No.:
- 648-5198
- Distrelec Article No.:
- 110-26-946
- Mfr. Part No.:
- 1668221
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P- 1.5-PUR/M12FR | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac/dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P- 1.5-PUR/M12FR | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V ac/dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-4P- 1.5-PUR/M12FR Series Sensor Actuator Cable, 1.5m Length, IP65/IP67/IP68 - 1668221
This sensor actuator cable is intended for effective connectivity in industrial automation applications. It is suitable for environments that require flexibility and durability, featuring a robust construction with a polyurethane sheath and an unshielded design. Its specifications enable integration into various automation systems tasks.
Features & Benefits
• Durable polyurethane sheath for improved resistance
• Supports a current rating of up to 4A
• Operates within a temperature range of -25°C to +90°C
• IP67 and IP68 ratings for protection against dust and water
• Flexible installation design for versatile use
• Includes a 4-pin female M12 connector for straightforward connections
Applications
• Compatible with various sensor and actuator devices in automation
• Suitable for harsh environmental conditions
• Applicable in robotics and machine control systems
• Used in requiring high-temperature cable performance
What materials are used in the cable's construction?
The cable features a polyurethane sheath, PP insulation, and bare copper litz wires for conductivity.
Can it be installed in tight spaces?
Yes, the minimum bend radius allows for compatibility in fixed and flexible installations in confined areas.
Is this cable suitable for outdoor use?
Yes, with its IP65, IP67, and IP68 ratings, it provides weather resistance for outdoor applications.
How does it perform in terms of current rating?
With a current rating of 4A and a voltage rating of 250V ac/dc, it operates well in various electrical settings.
What temperature range can it withstand?
The cable operates effectively in temperatures from -25°C to +90°C, making it suitable for a range of conditions.
Related links
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 1.5 m
