Phoenix Contact Female 5 way M12, Right Angle to 5 way Straight Actuator/Sensor Cable, 5 m

Subtotal (1 pack of 50 units)*

$1,671.50

(exc. GST)

$1,838.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,671.50$33.43

*price indicative

RS Stock No.:
497-199
Mfr. Part No.:
1406380
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Grey

Jacket Material

PVC

Cable Length

5m

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

UL AWM Style 2464/1729 (80°C/300 V)

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 5-position PVC cable in gray RAL 7001. It features a free cable end on one side and an angled M12 socket with B coding on the other. The cable has a length of 5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy