Phoenix Contact Female 5 way M12, Straight to 5 way Straight Socket M12 Actuator/Sensor Cable, 5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$40.52

(exc. GST)

$44.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.52-
10 +$37.307%

*price indicative

RS Stock No.:
521-173
Mfr. Part No.:
1402147
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Cable Length

5m

Jacket Colour

Black, Grey

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Straight Socket M12

IP Rating

IP65, IP67, IP68

Standards/Approvals

CHINA RoHS, cULus, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH, EU RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator cable is a 5-position PUR halogen-free cable in black-gray RAL 7021. It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 5 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PUR

Conductor material Bare Cu litz wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy