Phoenix Contact Female 4 way M12, Right Angle to 4 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 497-213
- Mfr. Part No.:
- 1409556
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$621.18
(exc. GST)
$683.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $621.18 | $62.118 |
*price indicative
- RS Stock No.:
- 497-213
- Mfr. Part No.:
- 1409556
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | Div. 2, Groups A, IEC 61076-2-101, PLTC and ITC, UL, UL AWM Style 2517, USA/Canada Class I | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals Div. 2, Groups A, IEC 61076-2-101, PLTC and ITC, UL, UL AWM Style 2517, USA/Canada Class I | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 4-position, yellow PVC cable with shielding, featuring a free cable end on one side and an angled M12 socket with A coding on the other, with a cable length of 5 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
