Molex Male 5 way Right Angle to Female Straight Cordset, 5 m
- RS Stock No.:
- 323-573
- Distrelec Article No.:
- 303-80-914
- Mfr. Part No.:
- 1200698697
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$96.11
(exc. GST)
$105.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $96.11 | - |
| 10 + | $88.43 | 7% |
*price indicative
- RS Stock No.:
- 323-573
- Distrelec Article No.:
- 303-80-914
- Mfr. Part No.:
- 1200698697
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | UL 21198/10493, C22.2 I/II A/B, UL 94 HB, IEC 61076-2-101, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals UL 21198/10493, C22.2 I/II A/B, UL 94 HB, IEC 61076-2-101, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with Knurled Hexnut and 5 poles features a male straight to female 90-degree connection. Constructed with 22 AWG black TPU WSOR cable and has a length of 5.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female M12 Straight Cordset, 5 m
- Molex Male 5 way M12 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 8 way M12 Straight Cordset, 5 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
