Bulgin Female 5 way Straight to 3 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 144-6706
- Mfr. Part No.:
- PXMBNI08RPF05BFL001
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $25.25
View bulk pricing optionsSubtotal (1 unit)*
$50.53
(exc. GST)
$55.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.53 | - |
| 5 + | $45.48 | $25.25 |
*price indicative
- RS Stock No.:
- 144-6706
- Mfr. Part No.:
- PXMBNI08RPF05BFL001
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Jacket Colour | Grey, Black | |
| Jacket Material | PUR, PVC | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Jacket Colour Grey, Black | ||
Jacket Material PUR, PVC | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Rear Panel Mounting Female
Available in 3, 4 and 5 poles
PCB or flying lead termination
Rear panel mounting M11 nut
Mates with Flex Inline Body connectors
Related links
- Bulgin Female 5 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 34 way Straight to 3 way Unterminated Sensor Actuator Cable
- Bulgin Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable
- Bulgin Female 5 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- HARTING Female 5 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
