Bulgin Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save $8.40

View bulk pricing options

Subtotal (1 unit)*

$42.21

(exc. GST)

$46.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$42.21-
5 - 24$40.53$8.40
25 - 49$38.86$83.75
50 +$38.02$209.50

*price indicative

RS Stock No.:
144-6851
Distrelec Article No.:
300-95-400
Mfr. Part No.:
PXPPVC12FBF05ACL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Black

Cable Length

1m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.

Reliable industry standard screw locking mechanism

IP67 degree of protection

A, B and D Coded versions

Field installable, cable and panel mount options

Plastic and metal options variants

Straight and right angled forms

Overmolded PVC or PUR cable connectors

Shielded options

Pole variants from 3 – 12

M12 Flex Body Female

3, 4, 5, 8 and 12 poles

1,2,3,5,10 & 15M cable options

Over mold Flex Body

Mates with Flex Inline Body & panel mount connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy