Bulgin Female 5 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6844
- Distrelec Article No.:
- 303-26-830
- Mfr. Part No.:
- PXPTPU12RAF05BCL010PUR
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $22.25
View bulk pricing optionsSubtotal (1 unit)*
$44.33
(exc. GST)
$48.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.33 | - |
| 5 + | $39.88 | $22.25 |
*price indicative
- RS Stock No.:
- 144-6844
- Distrelec Article No.:
- 303-26-830
- Mfr. Part No.:
- PXPTPU12RAF05BCL010PUR
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Unterminated | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Unterminated | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding B | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Female
3, 4, 5, 8 and 12 poles
1,2,3,5,10 & 15M cable options
Over mold Flex Body
Mates with Flex Inline Body & panel mount connectors
- RS Stock No. 1446871
- Mfr. Part No. PXPPVC12RAM05BCL010PVC
Each
$37.87
- RS Stock No. 1446846
- Mfr. Part No. PXPTPU12RAF04DCL010PUR
Each
$46.12
- RS Stock No. 1446858
- Mfr. Part No. PXPTPU12FBF05BCL010PUR
Each
$44.38
- RS Stock No. 8634658
- Mfr. Part No. 1522888
Each
$146.74
Related links
- Bulgin Female 5 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to 3 way Unterminated Sensor Actuator Cable
- Bulgin Female Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m












