Bulgin Female 5 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6730
- Distrelec Article No.:
- 300-95-441
- Mfr. Part No.:
- PXPTPU08RAF05BCL010PUR
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.55
(exc. GST)
$67.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $61.55 |
| 5 + | $55.41 |
*price indicative
- RS Stock No.:
- 144-6730
- Distrelec Article No.:
- 300-95-441
- Mfr. Part No.:
- PXPTPU08RAF05BCL010PUR
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Cable Length | 1m | |
| Jacket Colour | Grey, Black | |
| Jacket Material | PVC, PUR | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male/Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Cable Length 1m | ||
Jacket Colour Grey, Black | ||
Jacket Material PVC, PUR | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male/Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CN
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Right Angled Female
Related links
- Bulgin Female 5 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 3 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
