Bulgin Female 34 way Straight to 3 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 144-6665
- Mfr. Part No.:
- PXMBNI05RPF03AFL001
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$41.93
(exc. GST)
$46.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.93 | - |
| 5 + | $37.73 | 10% |
*price indicative
- RS Stock No.:
- 144-6665
- Mfr. Part No.:
- PXMBNI05RPF03AFL001
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M5 | |
| Jacket Material | PVC, PUR | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 34 | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M5 | ||
Jacket Material PVC, PUR | ||
Jacket Colour Black, Grey | ||
Connector Gender A Female | ||
Number of Contacts A 34 | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
M5 Rear Panel Mounting Female
Available in 3 and 4 poles
PCB or flying lead termination
Rear panel mounting M7 nut
Available in 3 and 4 poles
PCB or flying lead termination
Mates with Flex Inline Body connectors
- RS Stock No. 1446708
- Mfr. Part No. PXMBNI08FPF04AFL001
Each
$43.90
- RS Stock No. 1446666
- Mfr. Part No. PXMBNI05RPF04AFL001
Each
$41.69
- RS Stock No. 1446706
- Mfr. Part No. PXMBNI08RPF05BFL001
Each
$50.53
- RS Stock No. 1446686
- Mfr. Part No. PXPTPU05FBF03ACL010PUR
Each
$49.83
Related links
- Bulgin Female 34 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 34 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- BALLUFF Female 5 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable, 10 m











