Bulgin Female 5 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6729
- Distrelec Article No.:
- 300-95-393
- Mfr. Part No.:
- PXPPVC08RAF05BCL010PVC
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $8.20
View bulk pricing optionsSubtotal (1 unit)*
$41.45
(exc. GST)
$45.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.45 | - |
| 5 - 24 | $39.81 | $8.20 |
| 25 - 49 | $38.17 | $82.00 |
| 50 + | $37.31 | $207.00 |
*price indicative
- RS Stock No.:
- 144-6729
- Distrelec Article No.:
- 300-95-393
- Mfr. Part No.:
- PXPPVC08RAF05BCL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Cable Length | 1m | |
| Jacket Material | PVC, PUR | |
| Jacket Colour | Grey, Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | M8 | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Cable Length 1m | ||
Jacket Material PVC, PUR | ||
Jacket Colour Grey, Black | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B M8 | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Right Angled Female
Available in 3, 4 and 5 poles
1, 2, 3, 5, 10 & 15M cable options
Overmold Flex Body
Mates with Flex Inline Body & panel mount connectors
Related links
- Bulgin Female 5 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Male 4 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Straight to 3 way Unterminated Sensor Actuator Cable
- Bulgin Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
