HARTING Female 5 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.37

(exc. GST)

$26.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$24.37
5 - 24$24.07
25 +$23.26

*price indicative

RS Stock No.:
877-4677
Mfr. Part No.:
21033176505
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

2103

Jacket Material

Polyamide

Cable Length

500mm

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

IP Rating

IP67

Coding

A

M12 Panel Feed Through Single Ended Cordsets


Harting feed-through panel connectors with free end wires, in M12 format with A coding in 3, 4, 5, 8 and 12 ways, also offered are B coded, and D coded panel connectors in 4 way versions only. These durable panel mount connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end wiring.

Features


IP67 Rated

In A, B and D coding types

0.5 metres of free end wiring

Harting M12 Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy