Bulgin Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable

Get a bulk buy discount

Add 5 more to save $8.95

View bulk pricing options

Subtotal (1 unit)*

$43.90

(exc. GST)

$48.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$43.90-
5 - 24$42.11$8.95
25 - 49$40.35$88.75
50 +$39.47$221.50

*price indicative

RS Stock No.:
144-6708
Mfr. Part No.:
PXMBNI08FPF04AFL001
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Sensor Actuator Cable

Series

M8

Jacket Colour

Black, Grey

Jacket Material

PVC, PUR

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

COO (Country of Origin):
CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.

Straight & right angled configurations

3, 4 or 5 contacts

Metal & plastic shell options

A & B coded

Environmental protection class IP67

Field installable connectors, panel mounts & overmolded cable options

PVC or PUR jacketed cable variants with many lengths from 1m – 15m

M8 Front Panel Mounting Female

Available in 3, 4 and 5 poles

Flying lead termination

Front panel mounting M8

Mates with Flex Inline Body connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy