Bulgin Male 34 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$48.27

(exc. GST)

$53.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 141 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$48.27-
5 - 24$46.353%
25 - 49$44.437%
50 +$43.509%

*price indicative

RS Stock No.:
144-6694
Distrelec Article No.:
300-95-428
Mfr. Part No.:
PXPTPU05FIM04ACL010PUR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Sensor Actuator Cable

Series

M5

Cable Length

1m

Jacket Material

PUR, PVC

Jacket Colour

Black, Grey

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

34

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
The most compact connector type in the M-Series range, Bulgin’s waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Secure & reliable screw locking mechanism

Robust PVC & PUR overmolded cables

Cable length from 1m - 15m

High degree of environmental protection - IP67 rated

Straight & right angled cable connectors

Rear & front panel mount receptacles

Available with 3 or 4 poles

  • RS Stock No. 1446692
  • Mfr. Part No. PXPPVC05FIM04ACL010PVC
Each
$48.71
  • RS Stock No. 1446686
  • Mfr. Part No. PXPTPU05FBF03ACL010PUR
Each
$49.83
  • RS Stock No. 1446688
  • Mfr. Part No. PXPPVC05FBF04ACL010PVC
Each
$50.73
  • RS Stock No. 1446689
  • Mfr. Part No. PXPTPU05FBF04ACL010PUR
Each
$50.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy