binder Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 706-2973
- Distrelec Article No.:
- 144-75-320
- Mfr. Part No.:
- 79-3464-52-06
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$43.68
(exc. GST)
$48.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 10 December 2026
- Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $43.68 | - |
| 50 - 99 | $43.17 | 1% |
| 100 + | $41.83 | 4% |
*price indicative
- RS Stock No.:
- 706-2973
- Distrelec Article No.:
- 144-75-320
- Mfr. Part No.:
- 79-3464-52-06
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR, PVC | |
| Connector Type A | Straight | |
| Number of Contacts A | 6 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | DIN 47250-6, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR, PVC | ||
Connector Type A Straight | ||
Number of Contacts A 6 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals DIN 47250-6, UL 94 HB | ||
- COO (Country of Origin):
- DE
Related links
- binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way Right Angle to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way Straight to 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 6 way Straight to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way M8 to Female 34 way M8 Sensor Actuator Cable, 5 m
