Bulgin Female 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.73

(exc. GST)

$55.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$50.73
5 +$45.69

*price indicative

RS Stock No.:
144-6688
Distrelec Article No.:
300-95-338
Mfr. Part No.:
PXPPVC05FBF04ACL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Sensor Actuator Cable

Series

M5

Jacket Material

TPU, PUR, PVC

Cable Length

1m

Jacket Colour

Grey, Black

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Number of Contacts B

34

Connector Gender B

Unterminated

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
The most compact connector type in the M-Series range, Bulgin’s waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Secure & reliable screw locking mechanism

Robust PVC & PUR overmolded cables

Cable length from 1m - 15m

High degree of environmental protection - IP67 rated

Straight & right angled cable connectors

Rear & front panel mount receptacles

Available with 3 or 4 poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy