Bulgin Male 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6692
- Mfr. Part No.:
- PXPPVC05FIM04ACL010PVC
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$48.71
(exc. GST)
$53.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.71 | - |
| 5 - 24 | $46.75 | 4% |
| 25 - 49 | $44.79 | 8% |
| 50 + | $43.85 | 9% |
*price indicative
- RS Stock No.:
- 144-6692
- Mfr. Part No.:
- PXPPVC05FIM04ACL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M5 | |
| Cable Length | 1m | |
| Jacket Material | TPU, PUR, PVC | |
| Jacket Colour | Grey, Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 34 | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M5 | ||
Cable Length 1m | ||
Jacket Material TPU, PUR, PVC | ||
Jacket Colour Grey, Black | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 34 | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The most compact connector type in the M-Series range, Bulgins waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Related links
- Bulgin Female 4 way Right Angle to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Female 3 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Male 4 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- Bulgin Male 34 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Right Angle to 34 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 34 way Straight to 3 way Unterminated Sensor Actuator Cable
- Bulgin Male Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1 m
