Bulgin Male Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6863
- Distrelec Article No.:
- 303-26-798
- Mfr. Part No.:
- PXPPVC12RAM04ACL010PVC
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $20.15
View bulk pricing optionsSubtotal (1 unit)*
$40.34
(exc. GST)
$44.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.34 | - |
| 5 + | $36.31 | $20.15 |
*price indicative
- RS Stock No.:
- 144-6863
- Distrelec Article No.:
- 303-26-798
- Mfr. Part No.:
- PXPPVC12RAM04ACL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Male
Related links
- Bulgin Male Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 8 way M12 1 m
- Bulgin Male 3 way Right Angle to 34 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Male 4 way M8 1 m
- Bulgin Male 34 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
