Bulgin Male 3 way Right Angle to 34 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6681
- Distrelec Article No.:
- 303-26-780
- Mfr. Part No.:
- PXPPVC05RAM03ACL010PVC
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.54
(exc. GST)
$51.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $46.54 |
| 5 - 24 | $44.69 |
| 25 - 49 | $42.81 |
| 50 + | $41.90 |
*price indicative
- RS Stock No.:
- 144-6681
- Distrelec Article No.:
- 303-26-780
- Mfr. Part No.:
- PXPPVC05RAM03ACL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M5 | |
| Jacket Material | Thermoplastic Polyurethane, Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 34 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M5 | ||
Jacket Material Thermoplastic Polyurethane, Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 34 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Related links
- Bulgin Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 34 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable
- Bulgin Male 34 way Straight to 3 way Unterminated Sensor Actuator Cable
- Bulgin Male 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- binder Female 3 way M8 5 m
