Leuze KD Series Cable, 4 Cores, 0.25 mm² CSA, Unscreened, 10 m, Black PUR Sheath
- RS Stock No.:
- 783-725
- Mfr. Part No.:
- KD U-M8-4A-P1-100
- Brand:
- Leuze
This image is representative of the product range
Subtotal (1 unit)*
$52.54
(exc. GST)
$57.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.54 |
*price indicative
- RS Stock No.:
- 783-725
- Mfr. Part No.:
- KD U-M8-4A-P1-100
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Cable | |
| Series | KD Series | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.7mm | |
| Cable Length | 10m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Round | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | c UL US | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Cable | ||
Series KD Series | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.25mm² | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.7mm | ||
Cable Length 10m | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Round | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals c UL US | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is designed for reliable connectivity in various applications, featuring robust construction suited to demanding environments.
Oil and lubricant resistant for enhanced durability
Temperature range of -40°C to 80°C for versatility in harsh conditions
IP67 protection rating ensures effective sealing against dust and water
Flexible cable design with a minimum bending radius of 10 x cable diameter
Related links
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20000 mm, Black Polyurethane Sheath
