Leuze KD Series Cable, 4 Cores, 0.25 mm² CSA, Unscreened, 10 m, Black PVC Sheath
- RS Stock No.:
- 783-724
- Mfr. Part No.:
- KD U-M8-4A-V1-100
- Brand:
- Leuze
This image is representative of the product range
Subtotal (1 unit)*
$40.98
(exc. GST)
$45.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.98 |
*price indicative
- RS Stock No.:
- 783-724
- Mfr. Part No.:
- KD U-M8-4A-V1-100
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD Series | |
| Product Type | Cable | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Outside Diameter | 4.7mm | |
| Voltage | 30V | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | c UL US | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD Series | ||
Product Type Cable | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.25mm² | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Outside Diameter 4.7mm | ||
Voltage 30V | ||
Conductor Type Round | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals c UL US | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable serves as a versatile linking solution, designed for reliable connectivity in environments requiring chemical resistance and exceptional durability across a range of applications.
Suitable for chemical resistance across various industrial applications
Rated for a maximum operating voltage of 30 V AC/DC
Flexible laying requires a minimum bending radius of 10 x cable diameter
Operational temperature range spans from -30 °C to 80 °C
Connector features a secure screw fitting and nickel-plated diecast zinc body
Related links
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyvinyl Chloride Sheath
