Leuze KD Series Cable, 4 Cores, 0.25 mm² CSA, Unscreened, 5 m, Black PUR Sheath

This image is representative of the product range

Subtotal (1 unit)*

$34.41

(exc. GST)

$37.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.41

*price indicative

RS Stock No.:
783-764
Mfr. Part No.:
KD U-M8-4W-P1-050
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Series

KD Series

Product Type

Cable

Number of Cores

4

Sub Type

Cable

Cross Sectional Area

0.25mm²

Jacket Material

PUR

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

4.7mm

Cable Length

5m

Voltage

60V

Minimum Operating Temperature

-25°C

Conductor Type

Round

Standards/Approvals

c UL US

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

COO (Country of Origin):
CZ
The Leuze Connection cable offers robust and reliable connectivity solutions designed for a variety of applications. With its oil and lubricant resistance, this cable ensures dependable performance in challenging environments.

The cable features an ambient temperature range from -40 to 80 °C for versatile use

Structured with a degree of protection rated at IP65 and IP67

Designed with a cable diameter of 4.7 mm and length of 5,000 mm

Construction materials are PUR for durability and resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy