Leuze KD Series Cable, 5 Cores, 0.25 mm² CSA, Unscreened, 10 m, Black PUR Sheath
- RS Stock No.:
- 783-765
- Mfr. Part No.:
- KD U-M8-4W-P1-100
- Brand:
- Leuze
This image is representative of the product range
Subtotal (1 unit)*
$52.54
(exc. GST)
$57.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.54 |
*price indicative
- RS Stock No.:
- 783-765
- Mfr. Part No.:
- KD U-M8-4W-P1-100
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD Series | |
| Product Type | Cable | |
| Sub Type | Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.7mm | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | c UL US | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD Series | ||
Product Type Cable | ||
Sub Type Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 0.25mm² | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.7mm | ||
Cable Length 10m | ||
Voltage 60V | ||
Conductor Type Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals c UL US | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is designed for robust and reliable electrical connections in diverse applications, offering exceptional durability and performance even in harsh environments.
Operating voltage of 50 V AC / 60 V DC enables versatile use
4-pin configuration with an angled connector enhances connectivity options
Sheathing material MADE from PUR ensures flexibility and resistance to oils
Cable diameter of 4.7 mm allows for easy integration into existing systems
Related links
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyvinyl Chloride Sheath
