Leuze KD Series Cable, 3 Cores, 0.25 mm² CSA, Unscreened, 5 m, Black PUR Sheath

This image is representative of the product range

Subtotal (1 unit)*

$28.87

(exc. GST)

$31.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.87

*price indicative

RS Stock No.:
783-722
Mfr. Part No.:
KD U-M8-3A-P1-050
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Cable

Series

KD Series

Number of Cores

3

Sub Type

Cable

Cross Sectional Area

0.25mm²

Jacket Material

PUR

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

5m

Outside Diameter

4.3mm

Voltage

50V

Minimum Operating Temperature

-25°C

Conductor Type

Round

Standards/Approvals

c UL US

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Leuze Connection cable offers robust performance for oil and lubricant resistance, ensuring reliability in demanding environments. It is designed for flexible and stationary use, enhancing versatility in various applications.

Application suitable for rigorous conditions with oil and lubricant resistance

Mechanical durability supports up to 5 million bending cycles

Cable design includes a sheathing material that is low-adhesion and abrasion-resistant

Cable length of 5,000 mm ensures flexibility in setup configurations

Effective hydrolysis and microbe resistance extends product longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy