Leuze KD Series Cable, 4 Cores, 0.25 mm² CSA, Unscreened, 2 m, Black Polyurethane Sheath
- RS Stock No.:
- 783-763
- Mfr. Part No.:
- KD U-M8-4W-P1-020
- Brand:
- Leuze
N
This image is representative of the product range
Subtotal (1 unit)*
$24.18
(exc. GST)
$26.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.18 |
*price indicative
- RS Stock No.:
- 783-763
- Mfr. Part No.:
- KD U-M8-4W-P1-020
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD Series | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.7mm | |
| Cable Length | 2m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Round | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | c UL US | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD Series | ||
Product Type Cable | ||
Number of Cores 4 | ||
Sub Type Cable | ||
Cross Sectional Area 0.25mm² | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.7mm | ||
Cable Length 2m | ||
Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Round | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals c UL US | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable offers a robust solution for electrical connectivity, designed to withstand oil and lubricant exposure. Its versatile design makes it suitable for both flexible and stationary use in demanding environments.
Ambient temperature range from -40 to 80 °C for diverse operational environments
Degree of protection rated at IP65 and IP67 ensures resistance to dust and water ingress
Cable diameter of 4.7 mm accommodates tight spaces while maintaining flexibility
Constructed from PUR, offering chemical and abrasion resistance for long-lasting performance
Related links
- Leuze KD Series Cable 0.34 mm² CSA 22 AWG 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyvinyl Chloride Sheath
