Leuze KD Series Cable, 5 Cores, 0.34 mm² CSA, Unscreened, 10 m, Black PUR Sheath
- RS Stock No.:
- 783-771
- Mfr. Part No.:
- KD U-M12-5A-P1-100
- Brand:
- Leuze
This image is representative of the product range
Subtotal (1 unit)*
$64.22
(exc. GST)
$70.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.22 |
*price indicative
- RS Stock No.:
- 783-771
- Mfr. Part No.:
- KD U-M12-5A-P1-100
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD Series | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5mm | |
| Cable Length | 10m | |
| Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Round | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | c UL US | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD Series | ||
Product Type Cable | ||
Number of Cores 5 | ||
Sub Type Cable | ||
Cross Sectional Area 0.34mm² | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5mm | ||
Cable Length 10m | ||
Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Round | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals c UL US | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is designed for robust applications requiring oil and lubricant resistance, Ideal for a variety of operational environments with its flexible and stationary use capabilities.
Operating voltage supports a maximum of 125 V AC/DC
Ambient temperature range is from -40 to 80 °C
Five conductors offer reliable connectivity and performance
Cable sheathing material is PUR, ensuring durability
Bending cycles capacity is rated up to 5 million
Related links
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 15000 mm, Black Polyvinyl Chloride Sheath
