Leuze KD Series Cable, 4 Cores, 0.34 mm² CSA, Unscreened, 20 m, Black PUR Sheath
- RS Stock No.:
- 783-742
- Mfr. Part No.:
- KD U-M12-4A-P1-200
- Brand:
- Leuze
This image is representative of the product range
Subtotal (1 unit)*
$79.80
(exc. GST)
$87.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.80 |
*price indicative
- RS Stock No.:
- 783-742
- Mfr. Part No.:
- KD U-M12-4A-P1-200
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Cable | |
| Series | KD Series | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.7mm | |
| Cable Length | 20m | |
| Voltage | 250V | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | c UL US | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Cable | ||
Series KD Series | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.7mm | ||
Cable Length 20m | ||
Voltage 250V | ||
Conductor Type Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals c UL US | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is designed for robust performance in environments demanding oil and lubricant resistance. It provides reliable electrical connectivity across a range of applications, ensuring seamless integration in automated systems.
Built to withstand ambient temperatures from -25 to 80 °C
Offers a maximum operating voltage of 250 V AC/DC
Contains four conductors with a wire cross section of 0.34 mm²
Classified with IP65 and IP67 protection ratings for superior water resistance
Silicone-free construction suitable for sensitive applications
Related links
- Leuze KD Series Cable 0.34 mm² CSA 20000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 22 AWG 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyvinyl Chloride Sheath
