SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 647-964
- Mfr. Part No.:
- YF2L15-050UK1M2L15
- Brand:
- SICK
Subtotal (1 unit)*
$330.65
(exc. GST)
$363.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.65 |
*price indicative
- RS Stock No.:
- 647-964
- Mfr. Part No.:
- YF2L15-050UK1M2L15
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2L15 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 1000V ac | |
| Standards/Approvals | CSA FT1, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1 | |
| IP Rating | IP65, IP67 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2L15 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 1000V ac | ||
Standards/Approvals CSA FT1, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1 | ||
IP Rating IP65, IP67 | ||
Coding L | ||
- COO (Country of Origin):
- DE
SICK YF2L15 Series Actuator/Sensor Cable, 5m Length, 2.5mm² Cross Sectional Area - YF2L15-050UK1M2L15
This actuator/sensor cable connects devices in automation and control systems. Designed with a length of 5m and a robust 5-core configuration, it offers reliable performance in demanding environments. The PUR cable sheath ensures durability and flexibility across a range of industrial applications.
Features & Benefits
• Highly flexible design supports a minimum bend radius of 7.5 times the cable diameter
• Unshielded configuration maintains simplicity and effectiveness in clean applications
• Rated for 1 kV ac which suitable for high voltage requirements
• Flame retardant properties ensure safety in critical environments
• IP65 and IP67 ratings provide excellent protection against dust and water ingress
• 2.5mm² conductor cross-section allows for a maximum current rating of 16 A
• Unshielded configuration maintains simplicity and effectiveness in clean applications
• Rated for 1 kV ac which suitable for high voltage requirements
• Flame retardant properties ensure safety in critical environments
• IP65 and IP67 ratings provide excellent protection against dust and water ingress
• 2.5mm² conductor cross-section allows for a maximum current rating of 16 A
Applications
• Used in robots to ensure seamless sensor integration
• Ideal for drag chain operations in automated machinery
• Utilised in environments with exposure to oils and lubricants
• Suitable for in uncontaminated zones requiring high reliability
• Ideal for drag chain operations in automated machinery
• Utilised in environments with exposure to oils and lubricants
• Suitable for in uncontaminated zones requiring high reliability
What is the maximum and minimum operating temperature for this cable?
The cable operates efficiently within a temperature range of -25 °C to +80 °C, making it suitable for various industrial environments.
How does the cable perform under dynamic movements?
It can withstand up to 5,000,000 bending cycles, providing reliability for applications involving continuous movement.
What materials are used in the cable's construction that enhance its performance?
The cable features a PUR sheath that is halogen-free and offers flame retardant properties as per relevant standards, ensuring durability in hazardous environments.
Can this cable be used in stationary installations?
Yes, its specifications allow for effective use in both flexible and stationary positions, as well as in drag chain operations, enhancing its versatility.
Related links
- SICK Female 5 way M12 Unterminated Connector Cable, 5 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 30 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 1 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 10 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 3 m
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 2 m