- RS Stock No.:
- 136-8022
- Mfr. Part No.:
- 6SL3210-1KE13-2AF2
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,545.31
(exc. GST)
$1,699.84
(inc. GST)
Units | Per unit |
1 + | $1,545.31 |
- RS Stock No.:
- 136-8022
- Mfr. Part No.:
- 6SL3210-1KE13-2AF2
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Siemens Inverter Drive, 0.75kW, 400V AC Supply Voltage - SINAMICS G120C Series - 6SL3210-1KE13-2AF2
Integrate this Siemens inverter drive into your industrial applications to control machines such as compressors, pumps and extruders. It features integrated digital and analogue inputs, as well as an integrated PROFINET field bus interface, to enable fast commissioning and reliable data transmission. The drive also includes improved safety functions to enhance your work environment. These include a PROFIsafe software layer that's integrated into the PROFINET bus, along with an STO (safe torque off) function to safely stop the drive.
• Variable frequency with flux current control special features provide excellent flexibility
• Compact dimensions of 73 (W) x 173 (H) x 178 (D) and side-by-side mounting enable convenient placement
• Six digital inputs for a wider range of interfaces
• Compact dimensions of 73 (W) x 173 (H) x 178 (D) and side-by-side mounting enable convenient placement
• Six digital inputs for a wider range of interfaces
How and where do I mount this drive?
This unit is designed to be easily mounted on any flat surface using screws. It's designed to slot into your control cabinet panels alongside the power module. An IP20 (ingress protection) rating indicates it's touch-proof and safe to handle, but it should be protected from condensation and ice formation.
Siemens Sinamics G120C Range
Specifications
Attribute | Value |
---|---|
Power Rating | 1.1 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 3.2 A, 4.1 A |
Series | SINAMICS G120C |
For Use With | AC Motors |
Field Bus Communication Type | Profinet |
IP Rating | IP20 |
Output Frequency | 0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz |
STO | Yes |
Drive Type | Vector Control |
Interface | Ethernet/IP, PROFINET |
Special Features | Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control |
Overall Width | 178mm |
Standards Met | CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL |
Overall Length | 73mm |
Overall Depth | 173mm |
Related links
- Delta Electronics Inverter Drive 3 Phase 3.2 A, VFD-EL Series
- Siemens SCALANCE XF-200 Series DIN Rail Mount Ethernet Switch...
- Siemens Ethernet Switch 10100Mbit/s Transmission, 24V dc
- Siemens SCALANCE XF204-2 Series DIN Rail Mount Ethernet Switch...
- Mitsubishi Inverter Drives
- Omron Inverter Drives
- Siemens Inverter Drives
- ABB Inverter Drives