SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 30 m

Subtotal (1 unit)*

$612.76

(exc. GST)

$674.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$612.76

*price indicative

RS Stock No.:
647-959
Mfr. Part No.:
YF2L15-300UH1XLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2L15

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

30m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

Straight

Voltage

1000V ac

IP Rating

IP65, IP67

Standards/Approvals

CSA FT1, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1

Coding

L

COO (Country of Origin):
DE

SICK YF2L15 Series Actuator/Sensor Cable, 5 Cores, 30m Length - YF2L15-300UH1XLEAX


This actuator/sensor cable is designed for reliable performance in industrial applications. With a length of 30m and featuring a 5-core configuration, it utilises polyurethane (PUR) as insulation and jacketing material that is both flame retardant and halogen-free. The cable is Ideal for environments that demand robust solutions and can operate effectively within a temperature range of -25 °C to +80 °C.

Features & Benefits


• Flexible and Durable PUR material enhances longevity and usability
• Unshielded design suitable for diverse applications in clean environments
• Fitted with M12 connectors ensuring straightforward integration
• High current rating of 12 A supports demanding automation tasks
• Flame retardant properties promote safer operation in industrial settings
• IP65 and IP67 ratings offer excellent protection against dust and moisture

Applications


• Utilised in robotic for seamless connectivity
• Compatible with drag chain systems for enhanced movement flexibility
• Suitable for areas exposed to oils and lubricants without degradation
• Employed in uncontaminated zones to maintain operational integrity

What are the key temperature tolerances this cable can handle?


This cable operates efficiently in temperatures ranging from -25 °C to +80 °C, accommodating various environmental conditions in industrial settings.

How does the cable's shielding affect its application?


The unshielded design allows for flexibility in applications with minimal external interference, making it Ideal for installations where electrical noise is not a concern.

What types of connectors are used with this cable?


It features a female M12 connector on one end and flying leads on the other, ensuring compatibility with a broad range of devices.

How does this actuator/sensor cable perform under bending or twisting?


The cable withstands extensive bending cycles of up to 5,000,000 and is rated for torsion cycles of 2,000,000, making it suitable for dynamic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy